392-019-540-108

Heilind Number:EDA392-019-540-108
Manufacturer:EDAC
Manufacturer Number:392-019-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers a sophisticated aesthetic but also guarantees reliable performance. With a current rating of 3 A and contact material made of Copper Alloy, it ensures efficient power transmission. The single-row design with 19 positions and a pitch of .1 inches allows for precise and secure connections. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install, making it perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Elevate your connectivity game with this essential component, a must-have in any tech-savvy individual's toolkit.