392-019-541-102

Heilind Number:EDA392-019-541-102
Manufacturer:EDAC
Manufacturer Number:392-019-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each contact point is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With 19 positions spread across a single row and a pitch of .1 inch, it offers ample space for your board-to-board connections. The straight mount orientation and compact .2 inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable performance in diverse environments. Upgrade your setup with this essential component, perfect for a variety of applications in the connectivity realm.