392-019-541-104

Heilind Number:EDA392-019-541-104
Manufacturer:EDAC
Manufacturer Number:392-019-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 19 positions, ensuring seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and black color make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding conditions. Upgrade your board-to-board connections with this high-quality connector, a must-have in any electronic setup.