392-019-541-108

Heilind Number:EDA392-019-541-108
Manufacturer:EDAC
Manufacturer Number:392-019-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-541-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row housing and Copper Alloy contacts, it offers optimal performance in a compact form. Featuring 19 positions and a .1-inch pitch, it facilitates versatile PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.