392-019-541-112

Heilind Number:EDA392-019-541-112
Manufacturer:EDAC
Manufacturer Number:392-019-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all operating environments. Its copper alloy contacts guarantee reliable power transfer, with a maximum amperage of 3 A. Featuring a single row layout with 19 positions and a pitch of 0.1 inches, it offers precise and efficient interconnection. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your circuitry with this essential connector, a key component in our extensive range of PCB connectivity solutions.