392-019-542-101

Heilind Number:EDA392-019-542-101
Manufacturer:EDAC
Manufacturer Number:392-019-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees reliable power transmission, accommodating an amperage of 3A. With a single row configuration and a pitch of .1 inches, this connector offers seamless integration into your circuit setup. Featuring 19 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.