392-019-542-108

Heilind Number:EDA392-019-542-108
Manufacturer:EDAC
Manufacturer Number:392-019-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-542-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 19 positions and a compact pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections.