392-019-544-101

Heilind Number:EDA392-019-544-101
Manufacturer:EDAC
Manufacturer Number:392-019-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-544-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout featuring 19 positions spaced out at a pitch of .1 inches, it ensures efficient and reliable connectivity. The contacts, made of Copper Alloy, guarantee optimal signal transmission. Perfect for board-to-board setups, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.