392-019-544-108

Heilind Number:EDA392-019-544-108
Manufacturer:EDAC
Manufacturer Number:392-019-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 19 positions, it offers ample space for various connection needs. Crafted with precision, the contacts are made of tough Copper Alloy, guaranteeing reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure fit for your components. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for high-speed data transfer and power delivery applications, this Card Edge Connector is a vital component for any electronics project.