392-019-558-101

Heilind Number:EDA392-019-558-101
Manufacturer:EDAC
Manufacturer Number:392-019-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-558-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a total of 19 positions, this connector offers efficient and reliable performance. The contact material is crafted from Copper Alloy, ensuring excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The right-angle mount orientation adds versatility to its installation options. Trust in this connector for secure and stable board-to-board connections in your electronic projects.