392-019-558-104

Heilind Number:EDA392-019-558-104
Manufacturer:EDAC
Manufacturer Number:392-019-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a current rating of 3A and features a single row layout with 19 positions. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. The contact material, Copper Alloy, guarantees secure and efficient transmission. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.