392-019-558-112

Heilind Number:EDA392-019-558-112
Manufacturer:EDAC
Manufacturer Number:392-019-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-558-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless during assembly. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Elevate your PCB connectivity with this essential component, ideal for a range of applications in the electronics industry.