392-019-559-101

Heilind Number:EDA392-019-559-101
Manufacturer:EDAC
Manufacturer Number:392-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row housing and Copper Alloy contacts, it provides precise and efficient connections. The .1 inch pitch and .2 inch row spacing accommodate 19 positions, perfect for seamless board-to-board connectivity. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential component.