392-019-559-102

Heilind Number:EDA392-019-559-102
Manufacturer:EDAC
Manufacturer Number:392-019-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row setup and 19 positions, it offers efficient data transfer. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise installation. Its right angle mount orientation is versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.