392-019-559-103

Heilind Number:EDA392-019-559-103
Manufacturer:EDAC
Manufacturer Number:392-019-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-559-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black finish. Designed for optimal performance, it boasts a high amperage rating of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and 19 positions, it offers seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy integration. Engineered for versatility, it features a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your projects with this essential component in the Connectors category.