392-019-559-108

Heilind Number:EDA392-019-559-108
Manufacturer:EDAC
Manufacturer Number:392-019-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-019-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-019-559-108

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this high-quality connector ensures reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 19 positions, it offers ample room for connections. The copper alloy contact material and a .1 inch pitch provide efficient signal transmission, while the .2 inch row spacing allows for easy assembly. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB connectivity with this essential component.