392-020-520-101

Heilind Number:EDA392-020-520-101
Manufacturer:EDAC
Manufacturer Number:392-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, with an amperage of 3A. Featuring a single row design and copper alloy contacts, it offers precise alignment and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission across 20 positions. Ideal for straight mounting, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Elevate your connectivity solutions with this high-quality connector.