392-020-520-102

Heilind Number:EDA392-020-520-102
Manufacturer:EDAC
Manufacturer Number:392-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-102

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, engineered for high performance and durability. With a low amperage of 3A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety. Featuring a single row design with 20 positions, it offers seamless connectivity for your devices. Crafted with copper alloy contacts and a pitch of .1 inches, it provides reliable signal transmission in any application. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity with this essential component.