392-020-520-108

Heilind Number:EDA392-020-520-108
Manufacturer:EDAC
Manufacturer Number:392-020-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed to meet your power needs, it offers a 3 A amperage capacity, perfect for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a single row layout and 20 positions, this connector guarantees seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing provide optimal space efficiency, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for diverse environments. Trust in our high-quality connector to streamline your PCB setups with ease.