392-020-520-201

Heilind Number:EDA392-020-520-201
Manufacturer:EDAC
Manufacturer Number:392-020-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-201

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it ensures reliable power transmission in various environments. Its double-row layout, with 20 positions and a pitch of .1 inches, offers ample connectivity options for your PCBs. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic applications.