392-020-520-207

Heilind Number:EDA392-020-520-207
Manufacturer:EDAC
Manufacturer Number:392-020-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it features 20 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh conditions, withstanding temperatures from -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your connection setup with this essential component, a must-have in any designer's toolkit.