392-020-520-208

Heilind Number:EDA392-020-520-208
Manufacturer:EDAC
Manufacturer Number:392-020-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector features a dual-row layout with 20 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing enable seamless integration. With a 3A amperage capacity and an operating temperature range of -40 to 105 °C, this connector is suitable for both standard and demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your system with this high-quality component, perfect for a wide range of PCB designs.