392-020-520-212

Heilind Number:EDA392-020-520-212
Manufacturer:EDAC
Manufacturer Number:392-020-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless integration. With a sleek black finish, it not only provides a visually appealing touch but also boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 20 positions, this connector ensures efficient data transfer and connectivity. The copper alloy contact material guarantees reliable performance, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a tech enthusiast or a professional in the field, this essential component promises seamless board-to-board connections every time. Elevate your PCB assembly experience with our Card Edge Connector.