392-020-521-101

Heilind Number:EDA392-020-521-101
Manufacturer:EDAC
Manufacturer Number:392-020-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 20 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Its straight mount orientation and convenient pitch of .1 inch make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.