392-020-521-102

Heilind Number:EDA392-020-521-102
Manufacturer:EDAC
Manufacturer Number:392-020-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout, it offers 20 positions for seamless board-to-board connection. Crafted with durable Copper Alloy contacts, it ensures reliable power transmission at 3A amperage. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Upgrade your connectivity solutions with this essential component.