392-020-521-107

Heilind Number:EDA392-020-521-107
Manufacturer:EDAC
Manufacturer Number:392-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-107

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage capacity, making it ideal for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures durability and reliable contact. With a single row configuration and a pitch of .1 in, it offers seamless integration on your board. The 20-position design and straight mount orientation provide versatility in your setups, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your connections with this essential component for your electronic projects.