392-020-521-108

Heilind Number:EDA392-020-521-108
Manufacturer:EDAC
Manufacturer Number:392-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-108

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and 20 positions, it offers precise and reliable connections for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports smooth operation. Its straight mount orientation and single-row configuration make it easy to install, perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your board-to-board connectivity needs. Elevate your system's performance with this essential component.