392-020-521-112

Heilind Number:EDA392-020-521-112
Manufacturer:EDAC
Manufacturer Number:392-020-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-112

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, designed for seamless integration in electronic devices. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a single row configuration and 20 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, ensures excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance and connectivity.