392-020-521-201

Heilind Number:EDA392-020-521-201
Manufacturer:EDAC
Manufacturer Number:392-020-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your electronic devices. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for board-to-board connections, this connector with 20 positions is essential for any electronic project. Upgrade your setup today with this high-quality component.