392-020-521-203

Heilind Number:EDA392-020-521-203
Manufacturer:EDAC
Manufacturer Number:392-020-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Its dual-row design, featuring 20 positions spaced at .1 inches, guarantees efficient power delivery and signal transmission. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Trust in this connector for a secure and stable connection in your electronic projects. Welcome to the future of seamless PCB connectivity.