392-020-521-207

Heilind Number:EDA392-020-521-207
Manufacturer:EDAC
Manufacturer Number:392-020-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a current rating of 3 A and contact material composed of high-quality Copper Alloy, it guarantees reliable power transmission. Featuring two rows and a pitch of .1 in, it offers efficient signal routing with 20 positions for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your system with this essential component, a must-have in any electronics assembly toolkit.