392-020-521-208

Heilind Number:EDA392-020-521-208
Manufacturer:EDAC
Manufacturer Number:392-020-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows and 20 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing are ideal for precision applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.