392-020-521-212

Heilind Number:EDA392-020-521-212
Manufacturer:EDAC
Manufacturer Number:392-020-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-521-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector facilitates efficient data transmission. Boasting a total of 20 positions, it provides ample room for your circuitry needs. Its Straight mount orientation ensures easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Upgrade your connectivity solutions with this essential component.