392-020-523-101

Heilind Number:EDA392-020-523-101
Manufacturer:EDAC
Manufacturer Number:392-020-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-523-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a single row layout with a total of 20 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient conductivity, while the black housing adds a touch of sophistication. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, and it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.