392-020-523-102

Heilind Number:EDA392-020-523-102
Manufacturer:EDAC
Manufacturer Number:392-020-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 20 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your system with this essential connector, a reliable solution for your connectivity needs.