392-020-523-203

Heilind Number:EDA392-020-523-203
Manufacturer:EDAC
Manufacturer Number:392-020-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-523-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronics assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Each of its twenty contact positions features high-quality Copper Alloy construction, guaranteeing reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in the superior performance of this connector for your board-to-board PCB connections.