392-020-523-208

Heilind Number:EDA392-020-523-208
Manufacturer:EDAC
Manufacturer Number:392-020-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-523-208

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 3A amperage rating allows for reliable performance. Offering dual rows with a pitch of .1 inches and spacing of .2 inches, it accommodates up to 20 positions for versatile connections. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it ensures durability even in harsh environments. Perfect for various applications in the electronics industry, this Card Edge Connector is a must-have for your PCB assembly needs.