392-020-523-212

Heilind Number:EDA392-020-523-212
Manufacturer:EDAC
Manufacturer Number:392-020-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-523-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each of the 20 copper alloy contacts provides reliable connectivity, supported by a 3 A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and two-row design make it perfect for board-to-board connections. Elevate your PCB assembly with this essential component, guaranteeing efficient signal transmission in every application.