392-020-524-101

Heilind Number:EDA392-020-524-101
Manufacturer:EDAC
Manufacturer Number:392-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout comprising 20 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precise and efficient data transfer is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.