392-020-524-102

Heilind Number:EDA392-020-524-102
Manufacturer:EDAC
Manufacturer Number:392-020-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and longevity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various environments. Upgrade your connectivity with this essential component.