392-020-524-201

Heilind Number:EDA392-020-524-201
Manufacturer:EDAC
Manufacturer Number:392-020-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-524-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 20 positions. The straight mount orientation and compact design make it ideal for space-efficient layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Upgrade your connectivity game with this essential component.