392-020-540-101

Heilind Number:EDA392-020-540-101
Manufacturer:EDAC
Manufacturer Number:392-020-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-101

Detailed Description

Enhance connectivity on your PCB with our sleek Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under various operating conditions. Featuring a single row layout with 20 copper alloy contacts, it facilitates efficient signal transmission with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.