392-020-540-102

Heilind Number:EDA392-020-540-102
Manufacturer:EDAC
Manufacturer Number:392-020-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row of 20 positions, ideal for high-density applications. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, while its 3A amperage rating ensures efficient power transmission. Upgrade your connectivity solutions with this essential component.