392-020-540-103

Heilind Number:EDA392-020-540-103
Manufacturer:EDAC
Manufacturer Number:392-020-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Its sleek black design seamlessly integrates into your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. Featuring a single row with 20 positions, it's perfect for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity with this essential component.