392-020-540-108

Heilind Number:EDA392-020-540-108
Manufacturer:EDAC
Manufacturer Number:392-020-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments, with a high operating temperature range of -40 to 105 °C. The Copper Alloy contact material guarantees optimal conductivity, while the sleek black housing adds a professional touch to your design. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies the assembly process. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have component for your projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.