392-020-540-112

Heilind Number:EDA392-020-540-112
Manufacturer:EDAC
Manufacturer Number:392-020-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-112

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and reliable connections. The copper alloy contact material guarantees efficient power transmission, suitable for applications with an amperage of 3 A. Boasting 20 positions, it accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Explore seamless connectivity with our high-quality Card Edge Connector.