392-020-540-212

Heilind Number:EDA392-020-540-212
Manufacturer:EDAC
Manufacturer Number:392-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-540-212

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transfer. Featuring two rows of 20 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Ideal for a variety of applications, this connector is a must-have for any electronics project.