392-020-541-101

Heilind Number:EDA392-020-541-101
Manufacturer:EDAC
Manufacturer Number:392-020-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek Black color, ensuring a professional appearance. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior durability and safety. The single-row design, with 20 positions, facilitates efficient signal transmission on PCBs. Each contact is made of Copper Alloy, ensuring optimal conductivity. At a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.