392-020-541-104

Heilind Number:EDA392-020-541-104
Manufacturer:EDAC
Manufacturer Number:392-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-104

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The connector features a single row layout with 20 positions, allowing for efficient data transfer. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Its straight mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for seamless board-to-board PCB connections.