392-020-541-108

Heilind Number:EDA392-020-541-108
Manufacturer:EDAC
Manufacturer Number:392-020-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-020-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-020-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 20 positions, it offers ample room for your circuit connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly needs. Explore the possibilities with this essential component, available in our diverse range of products.